- Home ›
- All Products›
- 929025-1
929025-1
TE Connectivity / AMP Brand
1.5MM SFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5MM SFC
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Sensor Series
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Insulation Diameter, Range = 2.20 - 2.80 mm
Search Keywords: 9290251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929025-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4200 -
Interface Plating:Gold (Au)
-
Packaging Method:Reel
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:14 A
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Packaging Quantity:4200
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Thickness:.024 in, .6 mm
-
Wire Size Search:14 AWG, 15 AWG, 16 AWG, 1.25 mm², 1.5 mm², 2 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Width:.059 in, 1.5 mm
-
Wire Size:16 – 14 AWG, 1.4 – 2 mm²
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Size:1.5mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3150
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,150
$0.4416
6,300
$0.2718
9,450
$0.2151
12,600 +
$0.2108
Click for Quote
Log in
to unlock special pricing