Available Replacements
교체 권장
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

928999-6

Contact SKT Crimp ST Cable Mount Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Strip
Search Keywords: 9289996
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 928999-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13000
Contact Type: Power
Gender: SKT
Wire Size: 20-23 AWG
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 928999-6 discontinued?
Yes, 928999-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 928999-6?
The recommended replacement for 928999-6 is 5-928999-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 928999-6 RoHS compliant?
Yes, 928999-6 is RoHS compliant.
What is the lead time for 928999-6?
The standard lead time for 928999-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,908
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.673
250
$0.602
500
$0.601
1,000
$0.589
2,500
$0.565
5,000
$0.563
7,500
$0.558
13,000 +
$0.554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!