- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 928996-1
928996-1
TE Connectivity / AMP Brand
FF 110 TAB 1-2.5 MM2 PS CUZN30
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
FF 110 TAB 1-2.5 MM2 PS CUZN30
Search Keywords: 9289961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928996-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,200
Can Ship immediately
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
400
$0.1785
1,900
$0.1744
3,700
$0.1714
7,300
$0.1683
24,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing