- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928990-2
928990-2
TE Connectivity / AMP Brand
Crimp Terminal 20-24AWG SKT 19.5mm Pre-Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Crimp Terminal 20-24AWG SKT 19.5mm Pre-Tin Loose Piece
Search Keywords: 9289902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928990-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Crimp Terminal
-
Gender:SKT
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:20-24 AWG
-
Color:N/A
-
Operating Temperature:-40 to 130 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,330
Ships today, if you order in
Minimum Order Quantity:
363
Price (USD)
Qty
Unit Price
363
$0.1785
3,000 +
$0.1714
Click for Quote
Log in
to unlock special pricing
Accessories