- Home ›
- All Products›
- 928966-1
928966-1
TE Connectivity / AMP Brand
SPT REC 6.3 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT REC 6.3 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Receptacle
- Standard Power-Timer Series
- Wire Range = 2.50-4.00² [13-11] mm [AWG]
- Accepts Wire Insulation Diameter, Range = 3.40 - 3.71 mm
Search Keywords: 9289661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928966-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
1500 -
Primary Locking Feature:Locking Lance
-
Crimp Type:F-Crimp
-
Typical Current Rating:40 A
-
Interface Plating:Tin (Sn)
-
Sealable:Yes
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:1500
-
Packaging Method:Reel
-
Terminal Type:Receptacle
-
Terminal Transmits:25 – 40 A (Power)
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Tab Length:.787 in, 20 mm
-
Contact Fabrication:Stamped & Formed
-
Operating Temperature (Max):130 °C, 266 °F
-
Contact Size:6.3mm
-
Mating Tab Width:.25 in, 6.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,500
$0.3538
3,000
$0.3386
6,000
$0.3247
7,500
$0.3239
10,500
$0.3085
15,000
$0.3003
25,500
$0.2651
51,000 +
$0.2583
Click for Quote
Log in
to unlock special pricing