- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 928963-2
928963-2
TE Connectivity / AMP Brand
Quick Disconnect Terminal 13.5-17AWG M 27.9mm 6.3mm Tin Strip
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 13.5-17AWG M 27.9mm 6.3mm Tin Strip
Search Keywords: 9289632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928963-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.3551
6,000
$0.2185
9,000
$0.1730
12,000 +
$0.1695
Click for Quote
Log in
to unlock special pricing