- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928962-2
928962-2
TE Connectivity / AMP Brand
FF 250 TAB 1.0-2.5MM2 TBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 1.0-2.5MM2 TBR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 2.20-3.00 [.086-.118] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 9289622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928962-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.3648
6,000
$0.2245
9,000
$0.1777
12,000 +
$0.1742
Click for Quote
Log in
to unlock special pricing