- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928958-2
928958-2
TE Connectivity / AMP Brand
POS-LOCK STECKH 6,3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
POS-LOCK STECKH 6,3
Search Keywords: 9289582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928958-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:11-13 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
78,750
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
1000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,000
$0.3263
25,000
$0.3255
50,000
$0.3247
77,000
$0.3239
154,000
$0.1654
231,000
$0.1126
308,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing