- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928948-4
TE Connectivity / AMP Brand
928948-4
FF 250 TAB 17-13 AWG .015 TPPB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 928948-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
700 |
| Wire Size: | 17 – 13 AWG, 1.03 – 2.62 mm² |