Image is representational - see mfr. specs

FF FLACHST MIF 6,3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
FF FLACHST MIF 6,3
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 2.70-3.70 [.106-.145] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 9289474
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    928947-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    13-17 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 48,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
20 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
6,000
$0.4134
7,500
$0.4124
10,000
$0.4114
13,500
$0.4103
27,000
$0.2165
40,500
$0.1489
54,000 +
$0.1460
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!