Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

928947-2

FF 250 TAB 17-13 AWG .016 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 TAB 17-13 AWG .016 TPBR
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 2.70-3.70 [.106-.145] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 9289472
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    928947-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    13-17 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 928947-2 RoHS compliant?
Yes, 928947-2 is RoHS compliant.
What is the lead time for 928947-2?
The standard lead time for 928947-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 693
Ships today, if you order in Buy all 693 in-stock or the regular minimum order quantity of 1000
Stock lot only:
693
Minimum Order Quantity:
1000
14 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2151
1,000
$0.1955
3,000
$0.1912
6,000
$0.1886
9,000
$0.1861
12,000
$0.1856
27,000
$0.1826
51,000
$0.1454
102,000 +
$0.1445
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!