- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 928931-1
928931-1
TE Connectivity / AMP Brand
FF 110 (2.8 X 0.8 MM) TAB SSP CUZN30
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 (2.8 X 0.8 MM) TAB SSP CUZN30
Product Highlights:
- Contact
- Contact Type = Junior Timer, Junior-Power-Timer
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9289311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928931-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
6,000
$1.439
12,000
$0.760
18,000
$0.522
24,000 +
$0.512
Click for Quote
Log in
to unlock special pricing