- Home ›
- All Products›
- 928930-4
928930-4
TE Connectivity / AMP Brand
FF 110 TAB 0.5-1 MM2 .080 F SGP CUZN30
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 0.5-1 MM2 .080 F SGP CUZN30
Product Highlights:
- Contact
- Contact Type = Junior Timer, Junior-Power-Timer
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9289304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928930-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Packaging Method:Reel
-
Barrel Type:Open
-
Connection Capacity:Single
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Gold
-
Contact Base Material:Copper Zinc Alloy
-
Terminal Orientation:Straight
-
Mating Retention Type:Locking Lance
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.031 in, .79 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Locking Lance Height:.047 in, 1.2 mm
-
Wire Size:20 – 17 AWG, 1021 – 2048 CMA, .5 – 1 mm²
-
Product Length:.886 in, 22.5 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15,000
$1.3375
30,000
$0.6831
45,000
$0.4650
60,000 +
$0.4557
Click for Quote
Log in
to unlock special pricing