- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 928930-3
928930-3
TE Connectivity / AMP Brand
FF 110 TAB 0.5-1 MM2 .080 F PLAIN CUZN30
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 0.5-1 MM2 .080 F PLAIN CUZN30
Product Highlights:
- Contact
- Contact Type = Junior Timer, Junior-Power-Timer
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9289303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928930-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Zinc
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
4000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
20,000
$0.1407
40,000
$0.0745
60,000
$0.0524
80,000 +
$0.0514
Click for Quote
Log in
to unlock special pricing