Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

928930-2

FF 110 TAB 0.5-1 MM2 .080 F PTP CUZN30

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 110 TAB 0.5-1 MM2 .080 F PTP CUZN30
Product Highlights:
  • Contact
  • Contact Type = Junior Timer, Junior-Power-Timer
  • Tab
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9289302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 928930-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: Pin
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 928930-2 RoHS compliant?
Yes, 928930-2 is RoHS compliant.
What is the lead time for 928930-2?
The standard lead time for 928930-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,400
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0828
8,000
$0.0820
12,000
$0.0818
28,000
$0.0816
52,000
$0.0814
100,000
$0.0812
152,000 +
$0.0810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!