- Home ›
- All Products›
- 928927-2
928927-2
TE Connectivity / AMP Brand
RINGZUNGE MIF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RINGZUNGE MIF
Search Keywords: 9289272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928927-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2000 -
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Packaging Method:Reel
-
Sealable:No
-
Packaging Quantity:2000
-
Wire Size:12 – 11 AWG, 6530 – 8234 CMA, 3 – 4 mm²
-
Barrel Type:Open
-
Stud Size:M6
-
Tongue Thickness:.031 in, .8 mm
-
Terminal Plating Material:Unplated
-
Terminal Orientation:Straight
-
Product Length:1.141 in, 29 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,500
$0.8340
3,000
$0.5132
4,500
$0.4063
6,000 +
$0.3982
Click for Quote
Log in
to unlock special pricing