- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928918-1
928918-1
TE Connectivity / AMP Brand
MQS Stiftkontakt MQS PIN CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
MQS Stiftkontakt MQS PIN CONTACT
Product Highlights:
- Pin
- Pin Type = Wire Crimp
- Tin Contact Finish
- Wire Range = 0.25-0.60² [23-20] mm [AWG]
- Without Staggered Centerline
Search Keywords: 9289181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928918-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
13000 -
Wire Size:24 – 22 AWG, .25 – .35 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286,000
Ships today, if you order in
Minimum Order Quantity:
13000
Order Increment:
13000
Price (USD)
Qty
Unit Price
13,000
$0.2479
26,000
$0.2387
52,000 +
$0.2285
Click for Quote
Log in
to unlock special pricing
Accessories