- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928909-5
928909-5
TE Connectivity / AMP Brand
PL 250 REC TERMINAL 24-20 AWG PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 250 REC TERMINAL 24-20 AWG PTPB
Search Keywords: 9289095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928909-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.04 mm²
-
Stud Size:N/A
-
Wire Size:20-24 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,500
$0.1761
3,000
$0.1720
6,000
$0.1680
7,500
$0.1641
10,500
$0.1348
25,500
$0.1209
51,000
$0.1128
100,500 +
$0.1100
Click for Quote
Log in
to unlock special pricing