- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928909-3
928909-3
TE Connectivity / AMP Brand
PL 250 RECEPTACLE 0.2-0.5 MM2 NP CUSN4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 250 RECEPTACLE 0.2-0.5 MM2 NP CUSN4
Search Keywords: 9289093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928909-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.04 mm²
-
Stud Size:N/A
-
Dimension:22.3 x 7.4 mm
-
Wire Size:20-24 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
123,000
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,500
$1.33
2,500 +
$1.32
Click for Quote
Log in
to unlock special pricing