- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 928901-4
TE Connectivity / AMP Brand
928901-4
PL 250 REC TERMINAL 17-13 TPPB LP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PL 250 REC TERMINAL 17-13 TPPB LP
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 9289014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928901-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 928901-4 RoHS compliant?
Yes, 928901-4 is RoHS compliant.
What is the lead time for 928901-4?
The standard lead time for 928901-4 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
52 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
1
$0.2836
100
$0.2578
500
$0.2345
1,200
$0.2271
3,600
$0.2206
6,000
$0.2162
10,800
$0.2156
25,200
$0.2121
50,400 +
$0.2116
Click for Quote
Log in
to unlock special pricing