Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

928901-3

PL 250 REC TERMINAL 17-13 AWG TPBR LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PL 250 REC TERMINAL 17-13 AWG TPBR LP
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords: 9289013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    928901-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    13.5-17 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 928901-3 RoHS compliant?
Yes, 928901-3 is RoHS compliant.
What is the lead time for 928901-3?
The standard lead time for 928901-3 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
43 Weeks can ship 7/26/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.3311
500
$0.2777
1,200
$0.2609
3,600
$0.2460
6,000
$0.2359
10,800
$0.1973
25,200
$0.1895
50,400 +
$0.1890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!