- Home ›
- All Products›
- 928876-1
928876-1
TE Connectivity / AMP Brand
JUN-POW-TIM KONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JUN-POW-TIM KONT
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 2.00 - 2.70 mm
Search Keywords: 9288761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928876-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Typical Current Rating:15 A
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Packaging Quantity:4000
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Agency/Standard:DIN 72 551 Part 6 , DIN ISO 6722 part 3
-
Mating Tab Thickness:.031 in, .8 mm
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.7393
6,000
$0.3914
9,000
$0.2754
12,000 +
$0.2699
Click for Quote
Log in
to unlock special pricing