- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 928820-1
928820-1
TE Connectivity / AMP Brand
STD TIMER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STD TIMER CONTACT
Product Highlights:
- Contact
- Contact Type = Standard Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.31 mm
Search Keywords: 9288201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48,250
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0819
6,000
$0.0810
9,000
$0.0804
12,000
$0.0800
27,000
$0.0789
51,000
$0.0627
102,000
$0.0543
150,000 +
$0.0540
Click for Quote
Log in
to unlock special pricing