- Home ›
- All Products›
- 928810-1
928810-1
TE Connectivity / AMP Brand
JUN-POW-TIM KONTAKT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JUN-POW-TIM KONTAKT
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.31 mm
Search Keywords: 9288101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928810-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:4000
-
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Packaging Method:Reel
-
Typical Current Rating:30 A
-
Terminal Transmits:25 – 40 A (Power)
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Thickness:.031 in, .8 mm
-
Agency/Standard:DIN 72 551 Part 6 , DIN ISO 6722 part 3
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
4,000
$0.1779
8,000
$0.1729
12,000
$0.1598
28,000
$0.1373
52,000
$0.1370
100,000 +
$0.1355
Click for Quote
Log in
to unlock special pricing