Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

928794-5

FF-FLACHSTECKER 2,8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF-FLACHSTECKER 2,8
Product Highlights:
  • Contact
  • Contact Gender = Tab
  • Junior Timer Series, Junior-Power-Timer Series
  • Wire Range = 1.50-2.50² [15-13] mm [AWG]
  • Insulation Diameter, Range = 1.80 - 2.90 mm
Search Keywords: 9287945
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 928794-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 13-15 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 928794-5 RoHS compliant?
Yes, 928794-5 is RoHS compliant.
What is the lead time for 928794-5?
The standard lead time for 928794-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,770
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3719
3,000
$0.3710
6,000
$0.2283
9,000
$0.1808
12,000 +
$0.1771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!