- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 928782-2
928782-2
TE Connectivity / AMP Brand
SOLDER CONTACT 17-13 0.6MM TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOLDER CONTACT 17-13 0.6MM TPBR
Search Keywords: 9287822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928782-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
2200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2200
Order Increment:
2200
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,200
$0.2615
4,400
$0.2541
6,600
$0.2472
8,800
$0.2465
11,000
$0.2459
26,400
$0.2374
50,600 +
$0.2240
Click for Quote
Log in
to unlock special pricing