- Home ›
- All Products›
- 928770-2
928770-2
TE Connectivity / AMP Brand
MAG-MATE LEAF CONT.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE LEAF CONT.
Search Keywords: 9287702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928770-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Packaging Quantity:15000
-
Identification Number:15
-
Terminal Orientation:Twisted
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Mating Tab Width:.134 in, 3.4 mm
-
Magnet Wire Size:22 – 20 AWG, .67 – .95 mm
-
Mating Tab Thickness:.02 in, .5 mm
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.016 in, .4 mm
-
Terminal Height:.3 in, 7.6 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.78 in, 7.6 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
11,250
$0.1014
22,500
$0.0624
33,750
$0.0494
45,000 +
$0.0484
Click for Quote
Log in
to unlock special pricing