- Home ›
- All Products›
- 928552-1
928552-1
TE Connectivity / AMP Brand
FASTON 250 2POS HOUSING NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FASTON 250 2POS HOUSING NATURAL
Search Keywords: 9285521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Sealable:No
-
Mating Alignment:With
-
Number of Positions:2
-
Housing Material:Nylon
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:7000
-
Primary Product Color:Natural
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Centerline (Pitch):.472 in, 12 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
-
Product Width:.961 in, 24.4 mm
-
Product Height:.299 in, 7.6 mm
-
Product Length:.834 in, 21.2 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,250
$0.9482
10,500
$0.5005
15,750
$0.3442
21,000 +
$0.3373
Click for Quote
Log in
to unlock special pricing