- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928359-1
928359-1
TE Connectivity / AMP Brand
Conn Housing 8 POS 9.7mm Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing 8 POS 9.7mm Crimp ST Panel Mount
Search Keywords: 9283591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928359-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Number of Contacts:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$23.40
50
$23.34
100
$23.28
180
$23.22
360
$12.29
540
$8.65
720 +
$8.48
Click for Quote
Log in
to unlock special pricing