- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 928358-1
928358-1
TE Connectivity / AMP Brand
Conn Housing M 8 POS 9.7mm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing M 8 POS 9.7mm ST Cable Mount
Search Keywords: 9283581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928358-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Housing
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:9.7 mm
-
Number of Contacts:8
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
255
$15.28
510
$8.09
765
$5.69
1,020 +
$5.58
Click for Quote
Log in
to unlock special pricing