- Home ›
- All Products›
- 9-2835696-6
9-2835696-6
TE Connectivity / AMP Brand
FOSM 12F LC DUPLEX - LC DUPLEX, 250m
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FOSM 12F LC DUPLEX - LC DUPLEX, 250m
Search Keywords: 928356966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2835696-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:5A991
-
Reel Pack:
1 -
Boot Type (Right):Bend Limiting
-
Connector Color (End B):Blue
-
Cable Buffering:Tight Buffer
-
Cable Assembly Length:250 m
-
Connector Color (End A):Blue
-
Boot Color (Left):White
-
Boot Type (Left):Bend Limiting
-
Number of Fibers:12
-
Boot Color (Right):White
-
Cable Assembly Type:LC Duplex
-
Connector Type (End A):LC Duplex Plug
-
Fiber Type:SM
-
Outside Cable Diameter:.29 in, 7.5 mm
-
Connector Type (End B):LC Duplex Plug
-
Protection & Strain Relief Accessory Type:Protective Cap
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$1,767.57
3
$1,720.43
5 +
$1,675.75
Click for Quote
Log in
to unlock special pricing