Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

928344-4

4P STD TIMER GEH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
4P STD TIMER GEH
Product Highlights:
  • Receptacle
  • Number of Positions = 4
  • Termination Style = Crimp
  • Color = Natural
  • Lock Style = Interior
Search Keywords: 9283444
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 928344-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 220 V
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 928344-4 RoHS compliant?
Yes, 928344-4 is RoHS compliant.
What is the lead time for 928344-4?
The standard lead time for 928344-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
4000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.3773
1,000
$1.3739
2,500
$1.3705
4,000
$1.3670
8,000
$0.7215
12,000
$0.4962
16,000 +
$0.4863
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!