- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928343-8
TE Connectivity / AMP Brand
928343-8
STD-TIMER GEH 8P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
STD-TIMER GEH 8P
Search Keywords: 9283438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928343-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 928343-8 RoHS compliant?
Yes, 928343-8 is RoHS compliant.
What is the lead time for 928343-8?
The standard lead time for 928343-8 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,614
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3600
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$1.46
1,000
$1.15
2,500
$1.08
3,600
$1.05
7,200
$1.01
10,800
$1.00
14,400 +
$0.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT