- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928343-7
928343-7
TE Connectivity / AMP Brand
7P STD-TIMER GEH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
7P STD-TIMER GEH
Product Highlights:
- Receptacle
- Number of Positions = 7
- Termination Style = Crimp
- Color = Natural
- Lock Style = Interior
Search Keywords: 9283437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928343-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,530
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
14 Weeks
can ship
8/18/26