Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

928343-6

STD-TIM GEH 6P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STD-TIM GEH 6P
Search Keywords: 9283436
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 928343-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 928343-6 RoHS compliant?
Yes, 928343-6 is RoHS compliant.
What is the lead time for 928343-6?
The standard lead time for 928343-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.2067
25
$1.0970
1,000
$0.8020
2,500
$0.7780
3,750
$0.7710
7,500
$0.7630
11,250
$0.7610
15,000 +
$0.7590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!