Image is representational - see mfr. specs

4P MODULAR POKE-IN CONN_GN/YW/WE/RD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
4P MODULAR POKE-IN CONN_GN/YW/WE/RD
Search Keywords: 928340064
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-2834006-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Connector System:
    Wire-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Primary Product Color:
    Natural
  • Approved Standards:
    UL 1977 , UL E28476
  • Connector Height:
    .176 in, 4.48 mm
  • Operating Voltage:
    400 VAC
  • Centerline (Pitch):
    4 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Wire Size:
    18 – 22 AWG
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Method:
    Tape & Reel
  • Agency/Standard:
    UL
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Product Line:
    Poke-In
  • Contact Current Rating (Max):
    6 A
  • Contact Underplating Material:
    Nickel
  • Connector & Contact Terminates To:
    Printed Circuit Board
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$3.04
2,500
$1.61
3,750
$1.14
5,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!