- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 9-2834004-1
9-2834004-1
TE Connectivity / AMP Brand
Cable Assembly Cord 0.15m 18AWG Circular 4 POS PL Crimp Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Cable Assembly Cord 0.15m 18AWG Circular 4 POS PL Crimp Box/Carton
Search Keywords: 928340041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-2834004-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,780
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.07
80
$3.99
200
$3.92
350
$3.85
5,000
$3.77
10,000
$3.54
50,000 +
$3.35
Click for Quote
Log in
to unlock special pricing