- Home ›
- All Products›
- 928249-1
928249-1
TE Connectivity / AMP Brand
RV100-4, 4x32 POS. SHROUDED PIN HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RV100-4, 4x32 POS. SHROUDED PIN HOUSING
Search Keywords: 9282491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928249-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Socket
-
Connector Product Type:Housing
-
Number of Positions:128
-
Housing Material:Thermoplastic Polyester
-
Contact Layout:Matrix
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:50
-
Mating Retention:Without
-
Contact Base Material:Beryllium Copper
-
Housing Color:Gray
-
Connector & Housing Type:Plug
-
Strain Relief:Without
-
Number of Rows:4
-
Comment:Adapts free standing post length of 10 mm
-
Row-to-Row Spacing:.099 in, 2.54 mm
-
Packaging Method:Box
-
Connector Length:3.74 in, 95 mm
-
Connector Height:.456 in, 11.6 mm
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$26.19
200
$13.87
300
$9.76
400 +
$9.56
Click for Quote
Log in
to unlock special pricing