- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928247-8
928247-8
TE Connectivity / AMP Brand
8P ST-TIMER GEH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
8P ST-TIMER GEH
Product Highlights:
- Receptacle
- Number of Positions = 8
- Termination Style = Crimp
- Color = Blue
- Lock Style = Exterior
Search Keywords: 9282478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928247-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,495
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
38 Weeks
can ship
2/22/27