- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928205-5
928205-5
TE Connectivity / AMP Brand
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 9282055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928205-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
You may purchase all in-stock quantity of 380
Stock lot only:
380
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.2180
8,000
$0.1982
12,000
$0.1569
16,000 +
$0.1538
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments