- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 928039-1
928039-1
TE Connectivity / AMP Brand
DECKEL F 3X7P BU-GH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DECKEL F 3X7P BU-GH
Product Highlights:
- Accessory
- Accessory Type = Cover Kit
- Number of Positions = 21
- Cover Type = Polarizing
- Cover Side = One-piece
Search Keywords: 9280391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Cover
-
Dimension:18.94 x 12.5 x 35 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$7.06
2,000
$3.73
3,000
$2.56
4,000 +
$2.51
Click for Quote
Log in
to unlock special pricing