- Home ›
- All Products›
- 928038-1
928038-1
TE Connectivity / AMP Brand
2X7P MT TAND BU GEH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2X7P MT TAND BU GEH
Search Keywords: 9280381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928038-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Number of Rows:2
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Number of Positions:14
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
300
$2.96
600
$1.83
900
$1.45
1,200 +
$1.42
Click for Quote
Log in
to unlock special pricing