- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928037-2
928037-2
TE Connectivity / AMP Brand
7P MT TAND BU GEH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
7P MT TAND BU GEH
Product Highlights:
- Housing
- Number of Positions = 3
- Number of Rows = 1
- Without Mating Polarization
- Contact Type = MT (IDC)
Search Keywords: 9280372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928037-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,026
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.020
250
$0.953
500
$0.934
2,400
$0.889
4,800
$0.869
7,200
$0.808
9,600
$0.801
12,000 +
$0.771
Click for Quote
Log in
to unlock special pricing