- Home ›
- All Products›
- 928037-1
928037-1
TE Connectivity / AMP Brand
7P MT TAND BU GEH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
7P MT TAND BU GEH
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- 3 Positions
Search Keywords: 9280371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:7
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
600
$1.730
1,200
$1.065
1,800
$0.843
2,400 +
$0.826
Click for Quote
Log in
to unlock special pricing