- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 928034-4
928034-4
TE Connectivity / AMP Brand
96P MOD2 ST-WANNE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
96P MOD2 ST-WANNE
Product Highlights:
- Housing
- Number of Positions = 96
- Number of Rows = 3
- Without Mating Polarization
- Used For RV 100 System
Search Keywords: 9280344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928034-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:96
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
300
$7.45
600
$3.95
900
$2.78
1,200 +
$2.72
Click for Quote
Log in
to unlock special pricing