- Home ›
- All Products›
- 928017-1
928017-1
TE Connectivity / AMP Brand
6P MT-EDGE GEH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6P MT-EDGE GEH
Search Keywords: 9280171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:928017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
UL Flammability Rating:UL 94V-2
-
Keying & Polarized Rib Location:2 + 3
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing
-
Sealable:No
-
Housing Material:Polyamide 6.6
-
Mating Retention Type:Lock
-
Packaging Quantity:750
-
Circuit Application:Power
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:With
-
Number of Positions:9
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,500
$1.2501
9,000
$0.6598
13,500
$0.4537
18,000 +
$0.4447
Click for Quote
Log in
to unlock special pricing