- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 927899-2
927899-2
TE Connectivity / AMP Brand
FF 250 TAB 22-18 AWG .015 TPPB LP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FF 250 TAB 22-18 AWG .015 TPPB LP
Search Keywords: 9278992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927899-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,826
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1438
2,500
$0.1408
5,000
$0.1377
10,000
$0.1367
12,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing