Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

927892-1

FF 110 TAB 0.5-1 MM2 PTP CUSN30

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 110 TAB 0.5-1 MM2 PTP CUSN30
Product Highlights:
  • Contact
  • Contact Type = Junior Timer, Junior-Power-Timer
  • Tab
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.60 - 2.21 mm
Search Keywords: 9278921
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 927892-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Wire Size: 18-21 AWG
Contact Material: Copper-Zinc
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 927892-1 RoHS compliant?
Yes, 927892-1 is RoHS compliant.
What is the lead time for 927892-1?
The standard lead time for 927892-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,770
Can Ship immediately Buy all 2,770 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2770
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0954
4,000
$0.0867
8,000
$0.0777
12,000
$0.0775
28,000
$0.0771
52,000
$0.0751
100,000
$0.0673
152,000
$0.0671
252,000 +
$0.0670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!