- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927890-1
927890-1
TE Connectivity / AMP Brand
CI 2 BUCHSE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CI 2 BUCHSE
Product Highlights:
- Contact
- Contact Gender = Socket
- Contact Diameter = 1.70 mm
- Packaging Method = Strip
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
Search Keywords: 9278901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927890-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3750 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Phosphor Bronze
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2813
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,813
$0.2754
5,625
$0.1695
8,438
$0.1342
11,250 +
$0.1315
Click for Quote
Log in
to unlock special pricing