- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 927886-2
927886-2
TE Connectivity / AMP Brand
CI 2 BUCHSE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CI 2 BUCHSE
Product Highlights:
- Contact
- Contact Diameter = 1.70 mm
- Contact Type = Socket
- Packaging Method = Strip
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 9278862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:927886-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3,000
$0.2342
6,000
$0.1441
9,000
$0.1141
12,000 +
$0.1118
Click for Quote
Log in
to unlock special pricing